The Curtis T38110060 is a 6-channel terminal block with a current rating of 20A and a voltage rating of 300V. It features a UL94 V-0 flammability rating and is constructed with polypropylene insulation material. The terminal block is available in bulk packaging and has a pitch of 0.375inch. It can accommodate wire gauges ranging from 12AWG to 22AWG and is suitable for through hole, panel, and chassis mounting.
Curtis T38110060 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 38000 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis T38110060 to view detailed technical specifications.
No datasheet is available for this part.