Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 38°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | TS |
| RoHS | Compliant |