The LOAD-n-GO (53506-1648) is a handheld, battery-powered in-circuit programmer and debugger that supports Microchip PIC Microcontrollers. It allows for portable field programming, capable of storing up to four separate programs in its internal 2MB flash memory. The device can be powered via USB or batteries and features an integrated ICD connector for interfacing with the target board.
Checking distributor stock and pricing after the page loads.
| Device Support | PIC Microcontrollers (PIC10, PIC12, PIC16, PIC18, PIC24, dsPIC) |
| Interface | USB 2.0, ICSP |
| Internal Memory | 2MB |
| Power Source | USB or Battery (4x AA) |
| Type | Debugger, Programmer (In-Circuit/In-System) |
| Moisture Sensitivity Level | 1 (Unlimited)MSL |
| RoHS | ROHS3 Compliant |
| ECCN | 3A992A |
| Htsus | 8471.41.0150 |