
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Custom Connector BR05-SPCB technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector BR05-SPCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
