
Custom Connector CM05-PCB technical specifications.
| Gender | Female |
| Max Current Rating | 1.015kA |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector CM05-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.