GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Custom Connector CM08-PCB technical specifications.
| Gender | Female |
| Max Current Rating | 1.015kA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector CM08-PCB to view detailed technical specifications.
No datasheet is available for this part.