This 8-contact PCB mount connector features a 2-pole design with a maximum current rating of 1.015kA and a voltage rating of 300V. It is approved for use in UL, CSA, and CE applications. The connector is designed for PCB mounting with a through-hole orientation and a termination type of PCB.
Custom Connector CM08-PCB-1S technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Max Current Rating | 1.015kA |
| Mount | PCB, Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Orientation | Straight |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Custom Connector CM08-PCB-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
