
Custom Connector CM11-PCB-1S technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Max Current Rating | 1.015kA |
| Mount | PCB, Through Hole |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Orientation | Straight |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector CM11-PCB-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
