Conn Relay Socket SKT 11 POS ST Thru-Hole
Custom Connector CM11-PCB-1S-WH technical specifications.
| Max Current Rating | 1.015kA |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector CM11-PCB-1S-WH to view detailed technical specifications.
No datasheet is available for this part.