
Sign in to ask questions about the Custom Connector HB08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Custom Connector HB08 technical specifications.
| Package/Case | 125 |
| Gender | Male |
| Length | 54mm |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Custom Connector HB08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
