
120W DC-AC Car Power Inverter, 11 32V dc / 220V ac
Custom Power SM1791 technical specifications.
| Depth | 50mm |
| Efficiency | 84% |
| Length | 147mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 220V |
| Weight | 880g |
| Width | 95mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
