
100W Portable Car Power Adapter, 21.6 30V dc Input, 330V dc Output, 0.5A
Custom Power SM2914 technical specifications.
| Depth | 30mm |
| Length | 111mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Output Current | 500mA |
| Output Voltage | 330V |
| Weight | 0.4kg |
| Width | 60mm |
| RoHS | Not Compliant |
No datasheet is available for this part.