
200W Fixed Installation DC-AC Power Inverter, 48V dc / 230V ac
Custom Power SM3041 technical specifications.
| Depth | 45mm |
| Efficiency | 85% |
| Length | 141mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.1A |
| Output Voltage | 230V |
| Weight | 800g |
| Width | 94mm |
| RoHS | Compliant |
No datasheet is available for this part.
