
700W Fixed Installation DC-AC Power Inverter, 12V dc / 115 V ac, 230 V ac
Custom Power SM3498 technical specifications.
| Depth | 155mm |
| Length | 180mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 230V |
| Weight | 7.4kg |
| Width | 170mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
