
Custom Power SM3702 technical specifications.
| Depth | 63mm |
| Length | 247mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM3702 to view detailed technical specifications.
No datasheet is available for this part.
