
440W Fixed Installation Car Power Adapter, 24V dc / 13.8V dc
Custom Power SM3703 technical specifications.
| Depth | 63mm |
| Length | 247mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 13.8V |
| Width | 103mm |
| RoHS | Compliant |
No datasheet is available for this part.
