
Portable Car Power Adapter, 18V dc Output, 2A
Custom Power SM3754 technical specifications.
| Depth | 30mm |
| Length | 111mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Current | 2A |
| Output Voltage | 18V |
| Width | 60mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
