
1500W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac
Custom Power SM4273 technical specifications.
| Depth | 155mm |
| Length | 180mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 230V |
| Weight | 3.4kg |
| Width | 170mm |
| RoHS | Compliant |
No datasheet is available for this part.
