
Portable Car Power Adapter, 21V dc Output, 2.3A
Custom Power SM4455 technical specifications.
| Depth | 30mm |
| Length | 111mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -40°C |
| Output Current | 2.3A |
| Output Voltage | 21V |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.
