This 10-contact male header features kinked leads for solder termination and a glass-filled polyester insulator. It has a commercial reliability rating and is designed for use in applications where a high dielectric withstanding voltage is required. The header is rated for 1.5A of current and can withstand 500VAC. It is available in a 2-row configuration with a mating contact row spacing of 0.059 inches.
Cvilux CA3110P1300 technical specifications.
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CA31 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | RED |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.059 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cvilux CA3110P1300 to view detailed technical specifications.
No datasheet is available for this part.