This 20-contact female header features a rated current of 1.5A and a dielectric withstanding voltage of 500VAC. The insulator is made of glass filled polyester and has a red color. It is designed for commercial reliability and has a matte tin termination with a nickel barrier. The header is suitable for board-to-board and mezzanine applications and meets the UL 94V-0 flammability standard.
Cvilux CA3220V1300 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | RED |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.059 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cvilux CA3220V1300 to view detailed technical specifications.
No datasheet is available for this part.