This 15-pin female right angle D-subminiature connector is designed for commercial reliability and features a glass filled polyester insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is terminated with solder and has a plating thickness of flash. It is rated for a signal current of 3A and can withstand a dielectric withstanding voltage of 1000VAC.
Cvilux CD6115SA1G0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CD61 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cvilux CD6115SA1G0 to view detailed technical specifications.
No datasheet is available for this part.