The CF25241D0R0-10-NH FFC/FPC connector from Cvilux features 24 F-type contacts with a 1mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 1A. The connector is rated for 100VDC and 100VAC and is designed for use with flexible flat cable and flexible printed circuit applications.
Cvilux CF25241D0R0-10-NH technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CF25241D0R0-10-NH to view detailed technical specifications.
No datasheet is available for this part.