The CF25292D0T0-10 is a 29-contact FFC/FPC connector from Cvilux, featuring a female contact gender and a termination method of solder. It has a terminal pitch of 1mm and a body orientation of straight. This surface-mount connector operates within a temperature range of -40 to 105 degrees Celsius and has a maximum current rating of 1A and a maximum voltage rating of 100VDC or 100VAC.
Cvilux CF25292D0T0-10 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 29 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CF25292D0T0-10 to view detailed technical specifications.
No datasheet is available for this part.