The CH81082V200 is an 8-position unshrouded header from Cvilux, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
Cvilux CH81082V200 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CH81082V200 to view detailed technical specifications.
No datasheet is available for this part.