The CI2502S0000 is a 2-contact cable mount housing with crimp termination, suitable for operating temperatures between -25°C and 85°C. It has a terminal pitch of 2.5mm and is designed for use with crimp termination methods. This housing is rated for a maximum current of 3A and a maximum voltage rating of 205VAC. It is a part of the Cvilux product line, categorized under Connectors & Interconnects, Rectangular Connectors, Wire Housings & Contacts, and Crimp & IDC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 205VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |