This 6-contact HDR wire-to-board header features a 3mm terminal pitch and is designed for use in through hole mount applications. The header has a straight body orientation and a center key polarization type. It is suitable for use in board-to-board and mezzanine connections.
Cvilux CP3506P1V00 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.