Cvilux CU0729SAHIG technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 36.8 |
| Product Height (mm) | 9.9 |
| Type | MicroCross |
| Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Max Current Rating | 3A |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SV964 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CU0729SAHIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.