This cable assembly features a 16-position, 2-row configuration with a 0.05inch cable pitch and 0.1inch connector pitch. The assembly is 0.5foot in length and has a grey color. The contacts are plated with tin and lead, and the assembly is unshielded. It is packaged individually and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |