This 26-position 2-row flat cable features a 3foot length and is designed for cable mount applications. The cable is unshielded and constructed with a grey color. It has a cable pitch of 0.05inch and a connector pitch of 0.1inch. The contacts are plated with tin and lead, and the cable contains lead, making it non-lead-free. The package quantity is one unit.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |