This 26-position, 2-row unshielded flat cable features a 0.05inch pitch and measures 3 feet in length. The contacts are plated with tin and lead. The cable is not lead-free and has an unshielded design. It is available in grey color with a 0.1inch connector pitch.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |