This 26-contact, 2-row flat cable features a 0.05-inch pitch and measures 3 feet in length. It has an unshielded design and is colored grey. The cable's contacts are plated with tin and lead, and it contains lead, making it non-lead-free. The connector pitch is 0.1 inch.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |