IDC CABLE - CPC20T/AE20G/X
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Series | SC |
| Shielding | Unshielded |
| RoHS | Not Compliant |