Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Shielding | Unshielded |
| RoHS | Not Compliant |