This 24-position, 2-row connector features a 0.1inch pitch and 24 tin/lead contacts. It has a 1.5foot length and is unshielded. The connector is manufactured by CW Industries and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |