This cable assembly features 40 contacts and positions, arranged in a 2-row configuration, with a length of 1.5 feet. The cable is unshielded and has a grey color. It is manufactured by CW Industries and contains lead, making it non-lead-free. The contact plating is tin and lead, and the connector pitch is 0.1 inch, with a cable pitch of 0.05 inch.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |