This 20-position 2-row flat cable features a length of 1.5 feet and is unshielded. It contains 20 tin/lead contacts and has a cable pitch of 0.05 inch. The connector pitch is 0.1 inch and the cable is not lead-free, as it contains lead. The cable is packaged individually and is suitable for use in applications requiring a flat cable assembly.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |