This cable assembly features 20 tin/lead contacts, a 2-row configuration, and a 3ft length. The cable pitch is 0.05inch and the connector pitch is 0.1inch. The assembly is unshielded and contains lead, making it non-lead free. It is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |