This flat cable features a 0.05inch pitch with 40 positions in 2 rows, a length of 0.5foot, and is unshielded. The cable has a grey color and is made with tin and lead contact plating. It is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |