This 26-position 2-row unshielded flat cable has a 0.05inch pitch and a length of 3 feet. It features a grey color and has 26 contacts. The cable is not lead-free and has a tin and lead contact plating. The connector pitch is 0.1inch.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |