This 20-position flat cable features a 0.05inch pitch and measures 0.5foot in length. It is constructed from unshielded material and has a grey color. The cable is lead-plated with tin and lead, and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |