This 26-position flat cable has a 0.05inch pitch and measures 1.5 feet in length. It features unshielded construction and is plated with tin lead. The cable is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |