This flat cable features 26 positions and 26 contacts, with a 2-row configuration and a length of 3 feet. The cable has a 0.05inch pitch and is unshielded. It is manufactured by CW Industries and has a grey color with tin and lead contact plating.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |