CW Industries C3CET-1018G-ND technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.