This 26-position unshielded flat cable features a 0.05inch pitch and measures 3foot in length. It has a grey color and is plated with tin and lead. The cable is not lead-free and has a shielding type of unshielded.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Shielding | Unshielded |
| RoHS | Not Compliant |