This 26-position, 2-row unshielded flat cable features a 0.05inch pitch and measures 3 feet in length. It has 26 contacts and 26 positions, with a connector pitch of 0.1inch. The cable is made with tin lead contact plating and is not lead-free. It is available in grey color.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |