This cable assembly features 20 contacts in a 2-row configuration with a 0.05inch pitch. The assembly measures 0.5foot in length and has an unshielded design. The contacts are plated with tin and lead, and the cable is colored grey. The assembly is packaged individually and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |