This 50-position, 2-row unshielded flat cable features a 3ft length, 0.1inch connector pitch, and 0.05inch cable pitch. The contacts are plated with tin and lead. The cable is not lead-free and is supplied in a package quantity of one. It is designed for use in applications where a gray and rainbow color scheme is required.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | SC |
| Shielding | Unshielded |
| RoHS | Not Compliant |