This 26-position flat cable features a 3-foot length and 0.05 inch pitch, with a grey color and unshielded design. The cable contains lead and has a tin and lead contact plating. It is suitable for use in applications requiring a high number of connections.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Shielding | Unshielded |
| RoHS | Not Compliant |