This flat cable features 20 positions and 4 rows with a cable pitch of 0.05 inch and connector pitch of 0.05 inch. It has a length of 1.5 foot and is unshielded. The cable is cable mount and contains lead, making it not lead-free. It is available in multiple colors.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |